• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170347/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 305 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.25 mm²
No. of leads (part 2)
2 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® DeviceNet FD THICK + THIN

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.25 mm²

No. of leads (part 2)

2 x

Cross section (each core) (part 2)

0.5 mm²

Cross section

1 x 2 x 0.25 mm² + 2 x 0.5 mm²

Cable features

Flame-retardant

UV-resistant

highly flexible

Outside Ø

6.90 mm

Factory colour

Violet

Content

305 m

Nominal voltage

300 V

Test voltage

Wire/Wire: 2000 V

AWG max.

24

Bend radius (no. of ODs for fixed installation)

7

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

2170347/305

Insulation material

PVC

Min. temperature range (fixed installation)

-10 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+80 °C

Core resistance

(Loop): Max. 180 Ω/km

Operating capacity

(800 Hz): max. 39,8 nF/km

Wave impedance

120 Ω

Type

Unitronic bus DN Thin FD Y

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1044550 LAPP 2170347/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 305 m

User & Safety Instructions

User & Safety Instructions 1044550 LAPP 2170347/305 Bus cable UNITRONIC® BUS 1 x 2 x 0.25 mm² + 2 x 0.5 mm² Violet 305 m