


Bus cable
UNITRONIC® BUS
2 x
0.32 mm²
1 x 2 x 0.32 mm²
Shielded
Common shield
Flame-retardant
UV-resistant
8 mm
Violet
Sold per metre
250 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
10
No
Yes
No
Yes
2170620/1
TPE (low-odour thermoplastic elastomer )
-40 °C
+80 °C
-40 °C
+80 °C
(1 kHz): approx. 28.5 nF/km
150 Ω
UNITRONIC® BUS PB 7-W A
100 m
Yes (1)
Datasheet 609328 LAPP 2170620/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet Sold per metre
User & Safety Instructions 609328 LAPP 2170620/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet Sold per metre
Information 609328 LAPP 2170620/1 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet Sold per metre
The necessary accessories are required to use the article as described.