• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 2170620/300 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 300 m

1/2
Product type
Bus cable
Cable type
UNITRONIC® BUS
No. of leads
2 x
Cross section (each core)
0.32 mm²
Cross section
1 x 2 x 0.32 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® BUS PB ROBUST

  • Logo with the inscription 'PROFIBUS', which stands for 'PROcess FIeld BUS'. The design shows letters on square keys.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Bus cable

Cable type

UNITRONIC® BUS

No. of leads

2 x

Cross section (each core)

0.32 mm²

Cross section

1 x 2 x 0.32 mm²

Cable features

Shielded

Common shield

Flame-retardant

UV-resistant

Outside Ø

8 mm

Factory colour

Violet

Content

300 m

Nominal voltage

250 V

Test voltage

Wire/Wire: 1500 V eff · Wire/shield: 1500 V

Bend radius (no. of ODs for fixed installation)

10

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

2170620/300

Insulation material

TPE (low-odour thermoplastic elastomer )

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+80 °C

Operating capacity

(1 kHz): approx. 28.5 nF/km

Wave impedance

150 Ω

Type

UNITRONIC BUS PB ROBUST 1X2X0,64

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 1044697 LAPP 2170620/300 Bus cable UNITRONIC® BUS 1 x 2 x 0.32 mm² Violet 300 m

Description

Robust PROFIBUS cable for use under difficult ambient conditions.

This text is machine translated.