• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260101 Connector 1 pc(s)

Product type
Connector
Connection
Connector
Content
1 pc(s)
Type
22260101
Max. temperature
85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22260101

Product type

Connector

Connection

Connector

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-25 °C

Contact material

Gold

Weight

0.013 kg

Manufacturer part #

22260101

Width

0 cm

Height

0 cm

Length

0 cm

Depth

0 cm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106766 LAPP 22260101 Connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2106766 LAPP 22260101 Connector 1 pc(s)

What kind of Keyed Connectors are you looking for?