• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260116 Connector Socket Total number of pins: 3 Single 1 pc(s)

Product type
Connector
Connector type
Socket
Total no. of pins
3
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22260116

Product type

Connector

Connector type

Socket

Total no. of pins

3

Connection

Socket

Content

1 pc(s)

Weight

0.025 kg

Manufacturer part #

22260116

Number of pins

3

Width

0 cm

Height

0 cm

Length

0 cm

Depth

0 cm

RoHS-compliant

Yes

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2107239 LAPP 22260116 Connector Socket Total number of pins: 3 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2107239 LAPP 22260116 Connector Socket Total number of pins: 3 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?