

22260126
Connector
Socket
8
1 pc(s)
85 °C
-40 °C
No
Gold
5 mm
3.5 mm
Plastic
0.011 kg
22260126
Plastic
3.5 - 5 mm
8
12 mm
0.5 mm²
0.14 mm²
0.14 - 0.5 mm²
Yes
yes
Datasheet 2107118 LAPP 22260126 Connector Socket Total number of pins: 8 1 pc(s)
User & Safety Instructions 2107118 LAPP 22260126 Connector Socket Total number of pins: 8 1 pc(s)