• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260133 Connector Socket Total number of pins: 12 1 pc(s)

Product type
Connector
Connector type
Socket
Total no. of pins
12
Connection
Cut & Clip connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22260133

Product type

Connector

Connector type

Socket

Total no. of pins

12

Connection

Cut & Clip connector

Content

1 pc(s)

Max. temperature

80 °C

Min. temperature

-25 °C

Leading contact (PE)

No

Cable Ø (max.)

8 mm

Cable Ø up to

4 mm

Case material

Plastic

Weight

0.016 kg

Manufacturer part #

22260133

Cable Ø range

4 - 8 mm

Number of pins

12

Width

0 cm

Height

0 cm

Length

0 cm

Depth

0 cm

max. cross section

0.75 mm²

Min. cross section

0.34 mm²

Cross-section range

0.34 - 0.75 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106998 LAPP 22260133 Connector Socket Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2106998 LAPP 22260133 Connector Socket Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?