• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 22260135 Connector straight Total number of pins: 12 1 pc(s)

Product type
Connector
Connector type
straight
Total no. of pins
12
Content
1 pc(s)
Type
22260135
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

22260135

Product type

Connector

Connector type

straight

Total no. of pins

12

Content

1 pc(s)

Max. temperature

85 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Contact material

Gold

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Case material

Zinc

Weight

0.046 kg

Manufacturer part #

22260135

Cable Ø range

6 - 8 mm

Number of pins

12

(Ø)

20 mm

max. cross section

0.75 mm²

Min. cross section

0.25 mm²

Cross-section range

0.25 - 0.75 mm²

RoHS-compliant

Yes

Feature

shielded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2106885 LAPP 22260135 Connector straight Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2106885 LAPP 22260135 Connector straight Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?