• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26151/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 4 G 1.5 mm² Grey Sold per metre

Image similar
Product type
Drag chain cable
No. of leads
4 G
Cross section (each core)
1.5 mm²
Cable features
Suitable for drag chains
Flame-retardant
highly flexible
Cable type
ÖLFLEX® FD CLASSIC 810
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

145 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® -FD CLASSIC 810 PVC Drag-chain Cable

  • Coded numbers
  • highly flexible
  • For travel up to 10m
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD CLASSIC 810

No. of leads

4 G

Cross section (each core)

1.5 mm²

Cross section

4 G 1.5 mm²

Cable features

Suitable for drag chains

Flame-retardant

highly flexible

Outside Ø

8.60 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

No

Manufacturer part #

26151/1

Wire ID code

Black conductors with white numbering (VDE 0293)

Core layout

Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.

Max. length sold by the metre

100 m

Type

ÖLFLEX® FD CLASSIC 810

Cable type

ÖLFLEX® FD CLASSIC 810

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® FD CLASSIC 810

Cross section

4 x 1.5 mm²

Bend radius

Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Active: 0 - +70 °C, fixed: -40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 600525 LAPP 26151/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 4 G 1.5 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 600525 LAPP 26151/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 4 G 1.5 mm² Grey Sold per metre

Information

Information 600525 LAPP 26151/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 4 G 1.5 mm² Grey Sold per metre

Description

For continuously moving applications in the smallest bending radii up to 7.5 x outer diam. In power chains or mobile machine parts. In humid and wet areas. In the open air without UV protection and only in accordance with the temperature range. Application in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds of tiny external diameter and Optimal. therefore, reduced space requirements in the power chain. Designed for a lifespan of at least 5 million cycles of alternating Biegel power chain.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.37€ 65.37*

More interesting products

(*All information is plus legal VAT)