• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

Image similar
Product type
Drag chain cable
No. of leads
3 G
Cross section (each core)
0.75 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
Cable type
ÖLFLEX® FD CLASSIC 810 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

  • Number coded
  • EMV-Compliant
  • Highly felxibel
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD CLASSIC 810 CY

No. of leads

3 G

Cross section (each core)

0.75 mm²

Cross section

3 G 0.75 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Suitable for drag chains

Outside Ø

8.30 mm

Factory colour

Grey

Content

Sold per metre

Nominal voltage

500 V

Nominal voltage U0

300 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

No

Sold per metre

Yes

Halogen-free

No

Shielded

Yes

Manufacturer part #

26220/1

Insulation material

PVC

Wire ID code

black conductors with white numbering (VDE 0293)

Core layout

Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66

Min. temperature range (flexible installation)

0 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.

Max. length sold by the metre

100 m

Type

ÖLFLEX® FD CLASSIC 810 CY

Cable type

ÖLFLEX® FD CLASSIC 810 CY

Nominal voltage (details)

300/500 V

Type

ÖLFLEX® FD CLASSIC 810 CY

Cross section

3 x 0.75 mm²

Bend radius

Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.

Temperature range

Moves: 0 - +70 ° C fixed installation: -40 - +80 ° C. °C

Documents & Downloads

Datasheet

Datasheet 602028 LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

User & Safety Instructions

User & Safety Instructions 602028 LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

Information

Information 602028 LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

Conformity certificate

Conformity certificate 602028 LAPP 26220/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 3 G 0.75 mm² Grey Sold per metre

Description


Application:
Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMC-critical applications for use
Applications:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.07€ 66.07*

More interesting products

(*All information is plus legal VAT)