
LAPP 26222/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.75 mm² Grey Sold per metre
Highlights & Details
ÖLFLEX®-FD CLASSIC 810 CY PVC Drag-chain management
- Number coded
- EMV-Compliant
- Highly felxibel
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810 CY
- No. of leads
5 G
- Cross section (each core)
0.75 mm²
- Cross section
5 G 0.75 mm²
- Cable features
Shielded
Suitable for drag chains
Flame-retardant
Suitable for drag chains
- Outside Ø
9.50 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
26222/1
- Insulation material
PVC
- Wire ID code
black conductors with white numbering (VDE 0293)
- Core layout
Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.66
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
- Max. length sold by the metre
500 m
- Type
ÖLFLEX® FD CLASSIC 810 CY
- Cable type
ÖLFLEX® FD CLASSIC 810 CY
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® FD CLASSIC 810 CY
- Cross section
5 x 0.75 mm²
- Bend radius
Minimum bend radius for flexible application: 7.5 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moves: 0 - +70 ° C fixed installation: -40 - +80 ° C. °C
Documents & Downloads
Datasheet
Datasheet 602041 LAPP 26222/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.75 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 602041 LAPP 26222/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.75 mm² Grey Sold per metre
Information
Information 602041 LAPP 26222/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.75 mm² Grey Sold per metre
Conformity certificate
Conformity certificate 602041 LAPP 26222/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 CY 5 G 0.75 mm² Grey Sold per metre
Description
Application:
Highly flexible and connecting wires latest generation of mechanical stress on medium for use in constantly moving the smallest bending radius up to 7.5 x outer diameter-Ø. In power chains or mobile machine parts, in damp and wet rooms, outdoors without UV protection and only in accordance with the temperature range. The ÖLFLEX ®-FD CLASSIC 810 CY with copper is used in EMC-critical applications for use
Applications:
Use in measurement, control and instrumentation circuits, load circuits of electrical equipment in automation, assembly and handling technology, flow and assembly lines, production lines, machines of all kinds
Frequently Bought Together
(*All information is plus legal VAT)€ 84.57€ 67.07*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























