
LAPP 26350/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 P 3 G 1.5 mm² Grey Sold per metre
Highlights & Details
ÖLFLEX® FD CL 810 PVC-Towing chain line 3G1
- Number-coded
- Abrasion/cut-proof
- For traverse paths up to 10m
Technical specifications
- Product type
Drag chain cable
- Cable type
ÖLFLEX® FD CLASSIC 810 P
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
Suitable for drag chains
Suitable for drag chains
- Outside Ø
7.90 mm
- Factory colour
Grey
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
26350/1
- Insulation material
Polyurethane
- Wire ID code
Black with white numbers according to VDE 0293-1
- Core layout
Extra-fine strands according to VDE 0295, Class 6/IEC 60228. 6
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Max. length sold by the metre
300 m
- Type
CLASSIC® 810 P
- Cable type
CLASSIC 810 P
- Nominal voltage (details)
300/500 V
- Type
ÖLFLEX® FD CLASSIC 810 P 3G1.5
- Cross section
3 x 1.5 mm mm²
- Bend radius
For flexible use: 7.5 x external dia.; when laid fixed: 4 x external dia.
- Temperature range
Moving: -5 - +70 °C, when fixed : -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603015 LAPP 26350/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 P 3 G 1.5 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 603015 LAPP 26350/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 P 3 G 1.5 mm² Grey Sold per metre
Information
Information 603015 LAPP 26350/1 Drag chain cable ÖLFLEX® FD CLASSIC 810 P 3 G 1.5 mm² Grey Sold per metre
Description
Application area: for measurement, control and regulation circuits.
Frequently Bought Together
(*All information is plus legal VAT)€ 79.77€ 64.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































