



Drag chain cable
ÖLFLEX® FD ROBUST
3 G
0.75 mm²
3 G 0.75 mm²
Halogen-free
Suitable for drag chains
Oil-resistant
7.20 mm
Black
Sold per metre
500 V
300 V
7.5
No
Yes
Yes
No
26501/1
black conductors with white numbering (VDE 0293)
Extra-fine strands according to VDE 0295 class 6/IEC 60228 CI.6
-40 °C
+105 °C
-50 °C
+110 °C
{DIN} VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281.
250 m
ÖLFLEX® FD ROBUST
OILFLEX® FD ROBUST
300/500 V
OILFLEX® FD ROBUST
3 x 0.75 mm²
7.5 x external dia. (at temperatures < 70 °C) 10 x external dia. (at temperatures of max.105 °C)
Movement: -40 - +105 °C · Fixed installation: -50 - +110 °C · Short time: max. +120 °C
Datasheet 600481 LAPP 26501/1 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black Sold per metre
User & Safety Instructions 600481 LAPP 26501/1 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black Sold per metre
Information 600481 LAPP 26501/1 Drag chain cable ÖLFLEX® FD ROBUST 3 G 0.75 mm² Black Sold per metre
€ 81.57€ 66.57*
The necessary accessories are required to use the article as described.