• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 26653/100 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 100 m

Image similar
Product type
Drag chain cable
No. of leads
1 x
Cross section (each core)
16 mm²
Cable features
Shielded
Suitable for drag chains
Flame-retardant
Oil-resistant
Suitable for drag chains
Cable type
ÖLFLEX® FD 90 CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Oilflex ® FD 90 CY

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Drag chain cable

Cable type

ÖLFLEX® FD 90 CY

No. of leads

1 x

Cross section (each core)

16 mm²

Cross section

1 x 16 mm²

Cable features

Shielded

Suitable for drag chains

Flame-retardant

Oil-resistant

Suitable for drag chains

Outside Ø

11.20 mm

Factory colour

Orange

Content

100 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Bend radius (no. of ODs for fixed installation)

3

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

26653/100

Insulation material

PVC

Insulation

PVC

Core layout

Copper; extra-fine strand to VDE 0295, Class 6/IEC 60228. 6; blank

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

UL-AWM Style 10107, cRU AWM II A/B FT1 ≥ 150 mm²
CSA AWM IA/B IIA/B FT 1 ≤ 120 mm²
In accordance with VDE 0250/0285

Type

ÖLFLEX FD 90 CY 1X16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1035366 LAPP 26653/100 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 100 m

User & Safety Instructions

User & Safety Instructions 1035366 LAPP 26653/100 Drag chain cable ÖLFLEX® FD 90 CY 1 x 16 mm² Orange 100 m

Description

Oilflex ® FD 90 CY-oil-resistant and shielded connection and control line for a variety of applications in power chains, UL/cUL/CSA AWM. In power chains or mobile machine parts. For the internal wiring of electrical and electronic components in control cabinets. Specially designed for power circuits frequency converter operated servo motors. Where due to space problems and minimum bending radii no multi-core shielded servo lines can be inserted. Test systems in the automotive industry, vehicles and stationary fuel cell systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.