• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27413/100 Data transfer cable UNITRONIC® FD CY 5 x 0.14 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
5 x
Cross section (each core)
0.14 mm²
Cable features
Shielded
Flame-retardant
Suitable for drag chains
Cable type
UNITRONIC® FD CY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable UNITRONIC ® FD CY

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® FD CY

No. of leads

5 x

Cross section (each core)

0.14 mm²

Cross section

5 x 0.14 mm²

Cable features

Shielded

Flame-retardant

Suitable for drag chains

Outside Ø

5.10 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

50 V

Test voltage

1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

7.5

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

27413/100

Insulation material

PVC

Wire ID code

DIN 47100

Core layout

Extra-fine strand

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

Flame-resistant according to IEC 60332-1-2

Type

UNITRONIC FD CY 5X0,14

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1045100 LAPP 27413/100 Data transfer cable UNITRONIC® FD CY 5 x 0.14 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1045100 LAPP 27413/100 Data transfer cable UNITRONIC® FD CY 5 x 0.14 mm² Grey 100 m

Description

Automated manufacturing processes require data lines of ever higher flexibility, stability and good shielding. This highly flexible data cable with tinned copper braid is very well suited for using cable carriers. The PVC outer sheath prevents a mutual to stick together (adhesion) several wires in the chain.

This text is machine translated.