1/2

Data cable
UNITRONIC® FD CY
7 x
0.14 mm²
7 x 0.14 mm²
Shielded
Flame-retardant
Suitable for drag chains
5.70 mm
Grey
300 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27414/300
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 7X0,14
Datasheet 1045107 LAPP 27414/300 Data cable UNITRONIC® FD CY 7 x 0.14 mm² Grey 300 m
The necessary accessories are required to use the article as described.