Image similar

Data transfer cable
UNITRONIC® FD CY
18 x
0.14 mm²
18 x 0.14 mm²
Shielded
Flame-retardant
Suitable for drag chains
7.40 mm
Grey
500 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27420/500
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 18X0,14
not relevant
Datasheet 1045063 LAPP 27420/500 Data transfer cable UNITRONIC® FD CY 18 x 0.14 mm² Grey 500 m
User & Safety Instructions 1045063 LAPP 27420/500 Data transfer cable UNITRONIC® FD CY 18 x 0.14 mm² Grey 500 m
The necessary accessories are required to use the article as described.