1/2

Data cable
UNITRONIC® FD CY
18 x
0.25 mm²
18 x 0.25 mm²
Shielded
Flame-retardant
Suitable for drag chains
9.10 mm
Grey
300 m
50 V
1500 V
4
7.5
Yes
No
No
Yes
27436/300
PVC
DIN 47100
Extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
Flame-resistant according to IEC 60332-1-2
UNITRONIC FD CY 18X0,25
Datasheet 1045066 LAPP 27436/300 Data cable UNITRONIC® FD CY 18 x 0.25 mm² Grey 300 m
The necessary accessories are required to use the article as described.