
Highlights & Details
LAPP 27701/1 Connection cable ÖLFLEX® SF 3 x 1.5 mm² + 3 x 1.5 mm² Orange Sold per metre
- Super flexible
Technical specifications
- Product type
Connection cable
- Cable type
ÖLFLEX® SF
- No. of leads
3 x
- Cross section (each core)
1.5 mm²
- No. of leads (part 2)
3 x
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
3 x 1.5 mm² + 3 x 1.5 mm²
- Cable features
Flame-retardant
Ozone-resistant
Harmonised
- Factory colour
Orange
- Outside Ø
8.7 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Core layout
super fine braiding (0.07 mm single wire)
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
27701/1
- Insulation material
PVC
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+60 °C
- Wire ID code
farbig nach VDE 0293 oder VDE 0293-308
- Type
ÖLFLEX® SF
- Max. length sold by the metre
300 m
- Material (details)
PVC special blend
- Cable type
SF
- Nominal voltage (details)
V0/V: 300/500 V
- Type
ÖLFLEX® SF 3G1.5
- Cross section
3 x 1.5 mm²
- Bend radius
Flexing: 10 x outer Ø · when fixed: 4 x external dia.
- Temperature range
moving: -40 - +90 °C
Documents & Downloads
Datasheet
Datasheet 604425 LAPP 27701/1 Connection cable ÖLFLEX® SF 3 x 1.5 mm² + 3 x 1.5 mm² Orange Sold per metre
User & Safety Instructions
User & Safety Instructions 604425 LAPP 27701/1 Connection cable ÖLFLEX® SF 3 x 1.5 mm² + 3 x 1.5 mm² Orange Sold per metre
Information
Information 604425 LAPP 27701/1 Connection cable ÖLFLEX® SF 3 x 1.5 mm² + 3 x 1.5 mm² Orange Sold per metre
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 30.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































