• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 27900108 FO cable Hitronic HQW 62,5/125 µ Multimode OM1 Black 4000 m

Image similar
Product type
FO cable
Cable type
Hitronic HQW
Fibre type
62,5/125 µ
Content
4000 m
No. of fibres
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HITRONIC ® HQW Armiertes outer cable

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic HQW

No. of fibres

8

Fibre type

62,5/125 µ

Multimode OM1

Cable features

Halogen-free

UV-resistant

Flexible

for underground installation

Factory colour

Black

Outside Ø

9.60 mm

Content

4000 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

27900108

Insulation material

Polyethylene (PE)

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

RoHS-compliant

Yes

Type

HITRONIC HQW3000 8G 62,5/125 OM1

Tensile strength

3000 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334789 LAPP 27900108 FO cable Hitronic HQW 62,5/125 µ Multimode OM1 Black 4000 m

User & Safety Instructions

User & Safety Instructions 1334789 LAPP 27900108 FO cable Hitronic HQW 62,5/125 µ Multimode OM1 Black 4000 m

Description

HITRONIC ® HQW armiertes outdoor cable with-pair bundles of wires, steel corrugated sheath, protection against rodents; A-DQ (ZN) (SR) 2Y. For outdoor use, the area backbone, WAN connections, industrial environment. Installation type: empty plastic pipes, channels and trays.

This text is machine translated.

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?