
Image similar

Data transfer cable
UNITRONIC® 100
7 x
0.14 mm²
7 x 0.14 mm²
Flame-retardant
4 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28014/100
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 7X0,14
not relevant
Datasheet 1044339 LAPP 28014/100 Data transfer cable UNITRONIC® 100 7 x 0.14 mm² Grey 100 m
User & Safety Instructions 1044339 LAPP 28014/100 Data transfer cable UNITRONIC® 100 7 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.