
Image similar

Data transfer cable
UNITRONIC® 100
24 x
0.14 mm²
24 x 0.14 mm²
Flame-retardant
7.20 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28019/100
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 24X0,14
not relevant
Datasheet 1044273 LAPP 28019/100 Data transfer cable UNITRONIC® 100 24 x 0.14 mm² Grey 100 m
User & Safety Instructions 1044273 LAPP 28019/100 Data transfer cable UNITRONIC® 100 24 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.