• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28032/100 Data transfer cable UNITRONIC® 100 10 x 0.25 mm² Grey 100 m

Image similar
Product type
Data transfer cable
No. of leads
10 x
Cross section (each core)
0.25 mm²
Cable features
Flame-retardant
Cable type
UNITRONIC® 100
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UNITRONIC ® 100

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® 100

No. of leads

10 x

Cross section (each core)

0.25 mm²

Cross section

10 x 0.25 mm²

Cable features

Flame-retardant

Outside Ø

6.40 mm

Factory colour

Grey

Content

100 m

Nominal voltage (details)

50 V

Test voltage

Wire/Wire: 1500 V eff · Wire/shield: 1500 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

No

Manufacturer part #

28032/100

Insulation material

PVC

Insulation

PVC

Core layout

Finely stranded

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

UNITRONIC 100 10X0,25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1044254 LAPP 28032/100 Data transfer cable UNITRONIC® 100 10 x 0.25 mm² Grey 100 m

User & Safety Instructions

User & Safety Instructions 1044254 LAPP 28032/100 Data transfer cable UNITRONIC® 100 10 x 0.25 mm² Grey 100 m

Description

UNITRONIC ® 100 PVC data cable for multiple use for the low-frequency data transfer with special UNITRONIC ®-color code. This control and signal cables should be milli-ampere range of electronics for computer systems, electronic control and regulation devices, office machines, scales etc. - anywhere where control lines in small dimensions are needed.

This text is machine translated.