
Image similar

Data transfer cable
UNITRONIC® 100
16 x
0.25 mm²
16 x 0.25 mm²
Flame-retardant
7.30 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28034/100
PVC
PVC
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 16X0,25
not relevant
Datasheet 1044263 LAPP 28034/100 Data transfer cable UNITRONIC® 100 16 x 0.25 mm² Grey 100 m
User & Safety Instructions 1044263 LAPP 28034/100 Data transfer cable UNITRONIC® 100 16 x 0.25 mm² Grey 100 m
The necessary accessories are required to use the article as described.