
Image similar

Data transfer cable
UNITRONIC® 100
16 x
0.34 mm²
16 x 0.34 mm²
Flame-retardant
8.30 mm
Grey
100 m
50 V
Wire/Wire: 1500 V eff · Wire/shield: 1500 V
4
15
Yes
No
No
No
28051/100
PVC
PVC
Multi-wired
-5 °C
+70 °C
-40 °C
+80 °C
UNITRONIC 100 16X0,34
not relevant
Datasheet 1044267 LAPP 28051/100 Data transfer cable UNITRONIC® 100 16 x 0.34 mm² Grey 100 m
User & Safety Instructions 1044267 LAPP 28051/100 Data transfer cable UNITRONIC® 100 16 x 0.34 mm² Grey 100 m
The necessary accessories are required to use the article as described.