
1/2

Data cable
UNITRONIC® LiYY
4 x
0.14 mm²
4 x 0.14 mm²
Flame-retardant
3.60 mm
Grey
50 m
50 V
4
10
Yes
No
No
28204/50
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 4X0,14
Datasheet 1046532 LAPP 28204/50 Data cable UNITRONIC® LiYY 4 x 0.14 mm² Grey 50 m
User & Safety Instructions 1046532 LAPP 28204/50 Data cable UNITRONIC® LiYY 4 x 0.14 mm² Grey 50 m
The necessary accessories are required to use the article as described.