
Image similar

Data transfer cable
UNITRONIC® LiYY
7 x
0.14 mm²
7 x 0.14 mm²
Flame-retardant
4.20 mm
Grey
100 m
50 V
4
10
Yes
No
No
28207/100
PVC
DIN 47100
Finely stranded
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 7X0,14
not relevant
Datasheet 1046577 LAPP 28207/100 Data transfer cable UNITRONIC® LiYY 7 x 0.14 mm² Grey 100 m
User & Safety Instructions 1046577 LAPP 28207/100 Data transfer cable UNITRONIC® LiYY 7 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.