
Image similar

Data transfer cable
UNITRONIC® LiYY
6 x
0.25 mm²
6 x 0.25 mm²
Flame-retardant
5.10 mm
Grey
500 m
250 V (not for heavy current applications)
4
10
Yes
No
No
28306/500
PVC
DIN 47100
Braid, fine strands
-5 °C
+70 °C
-40 °C
+80 °C
According to VDE 0812
UNITRONIC LIYY 6x0,25
not relevant
Datasheet 1335907 LAPP 28306/500 Data transfer cable UNITRONIC® LiYY 6 x 0.25 mm² Grey 500 m
User & Safety Instructions 1335907 LAPP 28306/500 Data transfer cable UNITRONIC® LiYY 6 x 0.25 mm² Grey 500 m
€ 350.30*
The necessary accessories are required to use the article as described.