• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 32852/500 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m

Image similar
Product type
Data transfer cable
No. of leads
8 x
Cross section (each core)
0.25 mm²
Cable features
Shielded
Flame-retardant
Oil-resistant
UV-resistant
Cable type
UNITRONIC® PUR CP (TP)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 4.71)
€ 2,355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

UNITRONIC® PUR-CP dataline

  • DIN-colour code
  • EMC-conforming
  • Kerb & schnittfest
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® PUR CP (TP)

No. of leads

8 x

Cross section (each core)

0.25 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

4 x 2 x 0.25 mm²

Cable features

Shielded

Flame-retardant

Oil-resistant

UV-resistant

Outside Ø

7.10 mm

Factory colour

Pebble grey (RAL 7032)

Content

500 m

Nominal voltage (details)

250 V (not for heavy current applications)

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

32852/500

Insulation material

Polyurethane

Wire ID code

DIN 47100

Core layout

Braid, fine strands

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Certification marks

{DIN} VDE following; VDE 0814 (DIN 47414) or VDE 0812.

Type

UNITRONIC PUR CP (TP) 4x2x0,25

Bend radius

Minimum bend radius for flexible application: 15 x external dia.; when laid fixed: 6 x external dia.

Temperature range

fixed: -30 - +80 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1335925 LAPP 32852/500 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m

User & Safety Instructions

User & Safety Instructions 1335925 LAPP 32852/500 Data transfer cable UNITRONIC® PUR CP (TP) 4 x 2 x 0.25 mm² Pebble grey (RAL 7032) 500 m

Description

The nick resistant PUR outer sheath permits use of the data cables in an industrial environment such as an area wet with oil, and also in those places where high chemical and physical resistance are required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,356.30*

More interesting products

(*All information is plus legal VAT)