

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Data transfer cable
UNITRONIC® LiYD11Y
3 x
0.25 mm²
3 x 0.25 mm²
Shielded
Flame-retardant
UV-resistant
Oil-resistant
5.30 mm
Black
Sold per metre
250 V (not for heavy current applications)
6
10
No
Yes
No
Yes
33303/1
Polyurethane
DIN 47100
Braid, extra-fine strand
-5 °C
+70 °C
-40 °C
+80 °C
In Anlehnung an VDE 0812
100 m
UNITRONIC® LiYD11Y
Wide range of applications: 10 x external dia., when permanently installed: 6 x external dia.
Moving: -5 - +70 °C, when permanently installed: -35 - +70 °C
Datasheet 609136 LAPP 33303/1 Data transfer cable UNITRONIC® LiYD11Y 3 x 0.25 mm² Black Sold per metre
User & Safety Instructions 609136 LAPP 33303/1 Data transfer cable UNITRONIC® LiYD11Y 3 x 0.25 mm² Black Sold per metre
Information 609136 LAPP 33303/1 Data transfer cable UNITRONIC® LiYD11Y 3 x 0.25 mm² Black Sold per metre
€ 33.78*
The necessary accessories are required to use the article as described.