• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 34222/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue 1000 m

Image similar
Product type
Data transfer cable
No. of leads
16 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® SENSOR LiYCY...BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Data cable UNITRONIC ® EB JE-LiYCY... BD

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Data transfer cable

Cable type

UNITRONIC® SENSOR LiYCY...BD

No. of leads

16 x

Cross section (each core)

0.5 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

8 x 2 x 0.5 mm²

Cable features

Shielded

Flame-retardant

Outside Ø

13 mm

Factory colour

Sky blue

Content

1000 m

Test voltage

2000 V

Bend radius (no. of ODs for fixed installation)

6

Bend radius (no. of ODs for flexible installation)

15

Packaged

Yes

Sold per metre

No

Halogen-free

No

Shielded

Yes

Manufacturer part #

34222/1000

Insulation material

PVC

Wire ID code

according to VDE 0815

Core layout

Multi-wired

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Certification marks

Flame-resistant according to IEC 60332-1-2

Peak operating voltage

225 V

Type

JE-LIYCY...BD EB 8X2X0,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1023869 LAPP 34222/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue 1000 m

User & Safety Instructions

User & Safety Instructions 1023869 LAPP 34222/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 8 x 2 x 0.5 mm² Sky blue 1000 m

Description

UNITRONIC ® EB JE-LiYCY... BD is a connection cables in electronics, in the MSR-technology and can also be used as a pulse and data transmission line. Can also be used in industrial electronics for fixed relocation on and under plaster in dry and damp rooms. In the open only under plaster can be used.

This text is machine translated.