
LAPP 34226/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 24 x 2 x 0.5 mm² Sky blue 1000 m
Product type
Data transfer cable
No. of leads
48 x
Cross section (each core)
0.5 mm²
Cable features
Shielded
Flame-retardant
Cable type
UNITRONIC® SENSOR LiYCY...BD
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
Data cable UNITRONIC ® EB JE-LiYCY... BD
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® SENSOR LiYCY...BD
- No. of leads
48 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
24 x 2 x 0.5 mm²
- Cable features
Shielded
Flame-retardant
- Outside Ø
20.50 mm
- Factory colour
Sky blue
- Content
1000 m
- Test voltage
2000 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
34226/1000
- Insulation material
PVC
- Wire ID code
according to VDE 0815
- Core layout
Multi-wired
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
Flame-resistant according to IEC 60332-1-2
- Peak operating voltage
225 V
- Type
JE-LIYCY...BD EB 24X2X0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1023856 LAPP 34226/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 24 x 2 x 0.5 mm² Sky blue 1000 m
User & Safety Instructions
User & Safety Instructions 1023856 LAPP 34226/1000 Data transfer cable UNITRONIC® SENSOR LiYCY...BD 24 x 2 x 0.5 mm² Sky blue 1000 m
Description
UNITRONIC ® EB JE-LiYCY... BD is a connection cables in electronics, in the MSR-technology and can also be used as a pulse and data transmission line. Can also be used in industrial electronics for fixed relocation on and under plaster in dry and damp rooms. In the open only under plaster can be used.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











