
Number
Total (1 m = € 5.68)
€ 2,839.00
incl. VAT
14-day return policy included
Highlights & Details
UNITRONIC® LiYY (TP) Dataline
- Twisted Pair
- DIN-Colour code
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiYY (TP)
- No. of leads
20 x
- Cross section (each core)
0.5 mm²
- Twisted pair cabling (part 1)
Yes (1)
- Cross section
10 x 2 x 0.5 mm²
- Cable features
Flame-retardant
- Outside Ø
13.20 mm
- Factory colour
Grey
- Content
500 m
- Nominal voltage (details)
250 V (not for heavy current applications)
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
35175/500
- Insulation material
PVC
- Wire ID code
DIN 47100
- Core layout
Braid, fine strands
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
In Following an VDE 0814 (DIN 47414) and VDE 0812
- Type
UNITRONIC LiYY (TP) 10x2x0,5
- Bend radius
For flexible Use: 10 x Outer-Ø
- Temperature range
Fixed installation: -30 - +80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335932 LAPP 35175/500 Data transfer cable UNITRONIC® LiYY (TP) 10 x 2 x 0.5 mm² Grey 500 m
User & Safety Instructions
User & Safety Instructions 1335932 LAPP 35175/500 Data transfer cable UNITRONIC® LiYY (TP) 10 x 2 x 0.5 mm² Grey 500 m
Description
This Data line is used as a Control and Signal line of Electronics for computer equipment, Electronic and Control equipment, office machinery, Scales, etc. The core insulation of special PVC provides small Ø and the PVC Outer jacket makes this Cable durable and flexible.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,856.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































