Image similar


Data transfer cable
UNITRONIC® LiHH
6 x
0.14 mm²
6 x 0.14 mm²
Halogen-free
Flame-retardant
4.40 mm
Pebble grey (RAL 7032)
100 m
50 V
1200 V
6
10
Yes
No
Yes
No
37104/100
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 6X0,14
not relevant
Datasheet 1045725 LAPP 37104/100 Data transfer cable UNITRONIC® LiHH 6 x 0.14 mm² Pebble grey (RAL 7032) 100 m
User & Safety Instructions 1045725 LAPP 37104/100 Data transfer cable UNITRONIC® LiHH 6 x 0.14 mm² Pebble grey (RAL 7032) 100 m
The necessary accessories are required to use the article as described.