Image similar


Data transfer cable
UNITRONIC® LiHH
12 x
0.75 mm²
12 x 0.75 mm²
Halogen-free
Flame-retardant
10.40 mm
Pebble grey (RAL 7032)
1000 m
50 V
1200 V
6
10
Yes
No
Yes
No
37165/1000
Polymer
According to DIN 47100 without color repetition, see table T9
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHH 12X0,75
not relevant
Datasheet 1045653 LAPP 37165/1000 Data transfer cable UNITRONIC® LiHH 12 x 0.75 mm² Pebble grey (RAL 7032) 1000 m
User & Safety Instructions 1045653 LAPP 37165/1000 Data transfer cable UNITRONIC® LiHH 12 x 0.75 mm² Pebble grey (RAL 7032) 1000 m
The necessary accessories are required to use the article as described.