
Image similar


Data transfer cable
UNITRONIC LIHCH (TP)
8 x
0.14 mm²
Yes (1)
4 x 2 x 0.14 mm²
Halogen-free
Shielded
Flame-retardant
6.40 mm
Grey
100 m
50 V
1200 V
6
15
Yes
No
Yes
Yes
38304/100
Polymer
Finely stranded
-5 °C
+70 °C
-30 °C
+80 °C
250 V
UNITRONIC LIHCH (TP) 4X2X0,14
not relevant
Datasheet 1045449 LAPP 38304/100 Data transfer cable UNITRONIC LIHCH (TP) 4 x 2 x 0.14 mm² Grey 100 m
User & Safety Instructions 1045449 LAPP 38304/100 Data transfer cable UNITRONIC LIHCH (TP) 4 x 2 x 0.14 mm² Grey 100 m
The necessary accessories are required to use the article as described.