Image similar
Data transfer cable
UNITRONIC LIHCH (TP)
6 x
1 mm²
Yes (1)
3 x 2 x 1 mm²
Halogen-free
Shielded
Flame-retardant
10.60 mm
Pebble grey (RAL 7032)
500 m
50 V
1200 V
6
15
Yes
No
Yes
Yes
0038803/500
Polymer
Strand conductor made of bare copper wires
-5 °C
+70 °C
-30 °C
+80 °C
250 V
0038803/500
not relevant
Datasheet 1542859 LAPP 0038803/500 Data transfer cable UNITRONIC LIHCH (TP) 3 x 2 x 1 mm² Pebble grey (RAL 7032) 500 m
User & Safety Instructions 1542859 LAPP 0038803/500 Data transfer cable UNITRONIC LIHCH (TP) 3 x 2 x 1 mm² Pebble grey (RAL 7032) 500 m
The necessary accessories are required to use the article as described.