
Number
Total (1 m = € 0.48)
€ 47.99
incl. VAT
14-day return policy included
Highlights & Details
MULTI-STANDARD SC 2.2
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.2
- Outside Ø
2.70 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4150102
- Factory colour
Blue
- Insulation
PVC
- Core layout
Finely stranded
- Sold per metre
No
- Nominal voltage U0
450 V
- Test voltage
IEC 2500 V/AC · UL: 4000 V AC
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+105 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
SC 2.2 1X0,5 BU
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1025435 LAPP 4150102 Strand Multi-Standard SC 2.2 1 x 0.50 mm² Blue 100 m
User & Safety Instructions
User & Safety Instructions 1025435 LAPP 4150102 Strand Multi-Standard SC 2.2 1 x 0.50 mm² Blue 100 m
Description
Lapp Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 93.58*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























