• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4160409/100 Strand Multi-Standard SC 2.1 1 x 1.50 mm² Orange 100 m

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1.50 mm²
Cable type
Multi-Standard SC 2.1
Outside Ø
3.10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

561 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.60)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H05Z-K single wire

  • Fine-wired:

Technical specifications

Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

1.50 mm²

Insulation material

PVC

Cable features

Flame-retardant

Oil-resistant

Flexible

Cable type

Multi-Standard SC 2.1

Outside Ø

3.10 mm

Nominal voltage

750 V

AWG max.

16

Packaged

Yes

Halogen-free

No

Manufacturer part #

4160409/100

Factory colour

Orange

Core layout

Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

Gem. VDE 0282, Teil 9/HD 22.9 S1

Test voltage

3500 V

Cross section

1 x 1.50 mm²

Type

H07V-K

Standards

UL: MTW, CSA-HAR

Nominal voltage (details)

300/500 V

Temperature range

-40 - +110 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1542878 LAPP 4160409/100 Strand Multi-Standard SC 2.1 1 x 1.50 mm² Orange 100 m

User & Safety Instructions

User & Safety Instructions 1542878 LAPP 4160409/100 Strand Multi-Standard SC 2.1 1 x 1.50 mm² Orange 100 m

Description

Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.

Scope of delivery

  • Supplied as a coil.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.59*

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)