• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4160605 Strand Multi-Standard SC 2.1 1 x 4 mm² White Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
Multi-Standard SC 2.1
Outside Ø
4.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Single wire multi-standard SC 2.1

  • Tin-plated
  • Multitalent
  • 'HAR' in capital letters, framed by two triangles pointing outwards.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • CSA mark in black and white, showing the CSA seal for product safety certifications.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

4 mm²

Cable features

Flame-retardant

Oil-resistant

Flexible

Harmonised

Cable type

Multi-Standard SC 2.1

Outside Ø

4.40 mm

Nominal voltage

750 V

AWG max.

12

Packaged

No

Halogen-free

No

Manufacturer part #

4160605

Factory colour

White

Insulation

Specific volume resistivity: > 15 GOhm x cm

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55

Material (details)

Copper tin- plated

Max. length sold by the metre

100 m

Sold per metre

Yes

Nominal voltage U0

450 V

Certification marks

Approvals UL standard 1063 MTW, UL rec. · AWM-Style 1015 · CSA TEW · HAR: H07V-K, X07V-K · VDE 0281 · HD 21

Test voltage

2500 V

Cross section

1 x 4 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-40 °C

Type

SC2.1 1X4 WS

Standards

MULTINORM (MTW) HAR/UL/CSA

Cable type

UL: MTW, CSA-HAR

Nominal voltage (details)

According to HAR: U0/U: 450/750 V · According to CSA: U: 600 V · According to UL: U: 600 V · According to UL: U: 600 V

Cross section

1 x 4 mm²

Temperature range

firmly laid:
HAR/IEC: -40 - + 70°C ·
UL (AWM): -40 - + 105°C ·
UL (MTW): -40 - + 90°C ·
CSA (TEW) : -40 - + 105 °C

Documents & Downloads

Datasheet

Datasheet 605176 LAPP 4160605 Strand Multi-Standard SC 2.1 1 x 4 mm² White Sold per metre

User & Safety Instructions

User & Safety Instructions 605176 LAPP 4160605 Strand Multi-Standard SC 2.1 1 x 4 mm² White Sold per metre

Information

Information 605176 LAPP 4160605 Strand Multi-Standard SC 2.1 1 x 4 mm² White Sold per metre

Description

With just one product you will fulfil the requirements of the European market (HAR), the American market (UL) and the Canadian market (CSA). Consequently, these single wiring cables can be used in the most important global markets, thus making both your warehousing and your technical documentation easier. The MTW listing offers additional security for final technical inspections of your end products.

Scope of delivery

  • Sold by the metre

Hints

These Multinorm single wires have metrical cross section. Thus they can use all Crimp- and pressed parts according to European standards.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.08*

What kind of Harmonised & Certified Cables are you looking for?

More interesting products

(*All information is plus legal VAT)