
Number
Total (1 m = € 1.52)
€ 909.00
incl. VAT
14-day return policy included
Highlights & Details
H05Z-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
600 m
- Cross section (each core)
4 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Oil-resistant
Flexible
- Cable type
Multi-Standard SC 2.1
- Outside Ø
4.60 mm
- Nominal voltage
750 V
- Packaged
Yes
- Halogen-free
No
- Manufacturer part #
4160610K
- Factory colour
Yellow
- Core layout
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
- Sold per metre
No
- Nominal voltage U0
450 V
- Certification marks
Gem. VDE 0282, Teil 9/HD 22.9 S1
- Test voltage
3500 V
- Cross section
1 x 4 mm²
- Type
MULTI-STANDARD SC 2.1 EMBOSS 1X4 YE
- Standards
UL: MTW, CSA-HAR
- Nominal voltage (details)
300/500 V
- Temperature range
-40 - +110 °C
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1334378 LAPP 4160610K Strand Multi-Standard SC 2.1 1 x 4 mm² Yellow 600 m
Description
Halogen-free single conductor with improved properties in the event of fire. They are intended for use in dry rooms, for cabling lighting, equipment, switchboard and distribution panels, in buildings containing large numbers of people or material assets, as well as in transportation systems.
Scope of delivery
- Supplied as a coil.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 956.59*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























