
Total (€ 2.92 / piece)
€ 2.92
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
H07V-K PVC-conductor
- Nominal voltage (details) 450/750 V
- Outside diameter 6.8 mm
Technical specifications
- Finely-stranded copper wire
- Flexible
- Product type
Wire core
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
10 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
- Cable type
H07V-K
- Nominal voltage
750 V
- Halogen-free
No
- Manufacturer part #
4520005
- Insulation
PVC YI 1
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Certification marks
According to VDE 0298 Part 4.
- Test voltage
2500 V
- Cross section
1 x 10 mm²
- RoHS-compliant
Yes
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-K
- Outside Ø
6.8 mm
- Cable type
H07V-K
- Nominal voltage (details)
450/750 V
- Type
H07V-K 10.0 green/yellow
- Cross section
1 x 10 mm²
- Current load capacity
According to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
- Shielded
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 602612 LAPP 4520005 Wire core H07V-K 1 x 10 mm² Sold per metre
User & Safety Instructions
User & Safety Instructions 602612 LAPP 4520005 Wire core H07V-K 1 x 10 mm² Sold per metre
Information
Information 602612 LAPP 4520005 Wire core H07V-K 1 x 10 mm² Sold per metre
Description
Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires.
Scope of delivery
- Sold by the metre
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











