• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4520013/100 Strand H07V-K 1 x 4 mm² Black 100 m

1/2
Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
4 mm²
Cable type
H07V-K
Outside Ø
4.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.92)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

H07V-K PVC-conductor

  • Type (misc.) Flexible
  • Nominal voltage (details) 450/750 V
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Finely-stranded copper wire
  • Flexible
Product type

Strand

No. of leads

1 x

Content

100 m

Cross section (each core)

4 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

H07V-K

Outside Ø

4.80 mm

Nominal voltage

750 V

AWG max.

12

Packaged

Yes

Halogen-free

No

Manufacturer part #

4520013/100

Factory colour

Black

Insulation

PVC YI 1

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228

Sold per metre

No

Nominal voltage U0

450 V

Certification marks

According to VDE 0298 Part 4.

Test voltage

2500 V

Cross section

1 x 4 mm²

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (flexible installation)

-30 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

H07V-K

Type

Flexible

Cable type

H07V-K

Nominal voltage (details)

450/750 V

Type

H07V-K

Cross section

1 x 4 mm²

Current load capacity

According to VDE 0298 Part 4.

Temperature range

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 600324 LAPP 4520013/100 Strand H07V-K 1 x 4 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 600324 LAPP 4520013/100 Strand H07V-K 1 x 4 mm² Black 100 m

Information

Information 600324 LAPP 4520013/100 Strand H07V-K 1 x 4 mm² Black 100 m

Description

Stranded wire, bare copper, fine strands class 5, for flexible wiring in control cabinets, equipment and luminaires.

Scope of delivery

  • Packing (100 m).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,297.58*

What kind of Harmonised & Certified Cables are you looking for?

More interesting products

(*All information is plus legal VAT)