• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRONIC module single-core car 6x2 85001621 LAPP 1 pc(s)

Product type
Pull cord stand
Length
610 mm
Dim
(L x W x H) 610 x 580 x 1160 mm
Weight
29 kg
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Capacity for 12 single wires Simple removal and filling of the modules
  • Stackable
Product type

Pull cord stand

Length

610 mm

Dim

(L x W x H) 610 x 580 x 1160 mm

Weight

29 kg

Content

1 pc(s)

Width

580 mm

Height

1160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2195246 TRONIC module single-core car 6x2 85001621 LAPP 1 pc(s)

Information

Information 2195246 TRONIC module single-core car 6x2 85001621 LAPP 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,145.99*

What kind of Drawcord Coils & Cable Draws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)