• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4533000/100 Connection cable H07RN-F 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

Image similar
Product type
Connection cable
Cable type
H07RN-F
No. of leads
1 x
Cross section (each core)
1.5 mm²
No. of leads (part 2)
1 x
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 1.25)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection and control line H07RN-F

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Connection cable

Cable type

H07RN-F

No. of leads

1 x

Cross section (each core)

1.5 mm²

No. of leads (part 2)

1 x

Cross section (each core) (part 2)

1.5 mm²

Cross section

1 x 1.5 mm² + 1 x 1.5 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

UV-resistant

High flexural strength

Factory colour

Black

Outside Ø

7.1 mm

Content

100 m

Nominal voltage

750 V

Nominal voltage U0

450 V

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

6

Core layout

Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

4533000/100

Insulation material

Rubber

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+90 °C

Certification marks

According to EN 50525-2-21

Wire ID code

Like VDE 0293-308

Type

H07RN-F1X1,5

Max. length sold by the metre

100 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1336244 LAPP 4533000/100 Connection cable H07RN-F 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 1336244 LAPP 4533000/100 Connection cable H07RN-F 1 x 1.5 mm² + 1 x 1.5 mm² Black 100 m

Description

Thanks to halogen-free and low smoke density (LS) suitable for spaces and buildings with potentially high personal and material assets. Water-resistant and suitable for laying outdoors.

This text is machine translated.

Hints

This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H07RN-F.

What kind of Power Cords & Mains Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)