1/2
Image similar

Strand
1 x
3000 m
0.50 mm²
Flame-retardant
Halogen-free
Flexible
Harmonised
H05Z-K
2.60 mm
500 V
Yes
Yes
4725001K
Green
Yellow
Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
No
300 V
According to VDE 0282 Part 9 / HD 22.9 S1
2500 V
1 x 0.50 mm²
+90 °C
-15 °C
+90 °C
-15 °C
H05Z-K 90°C EMBOSS 1X0,5 GNYE
Datasheet 1334421 LAPP 4725001K Strand H05Z-K 1 x 0.50 mm² Green, Yellow 3000 m
User & Safety Instructions 1334421 LAPP 4725001K Strand H05Z-K 1 x 0.50 mm² Green, Yellow 3000 m
The necessary accessories are required to use the article as described.