1/3
Image similar



Strand
1 x
2500 m
0.75 mm²
Flame-retardant
Halogen-free
Flexible
Harmonised
H05Z-K
2.80 mm
500 V
Yes
Yes
4725012K
Black
Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
No
300 V
According to VDE 0282 Part 9 / HD 22.9 S1
2500 V
1 x 0.75 mm²
+90 °C
-15 °C
+90 °C
-15 °C
H05Z-K 90°C EMBOSS 1X0,75 BK
not relevant
Datasheet 1022350 LAPP 4725012K Strand H05Z-K 1 x 0.75 mm² Black 2500 m
User & Safety Instructions 1022350 LAPP 4725012K Strand H05Z-K 1 x 0.75 mm² Black 2500 m
The necessary accessories are required to use the article as described.