• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52005680 Cable gland PG21 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
PG21
Material
Polystyrene (EPS)
Clamp Ø
10 mm
Terminal Ø (max.)
20.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable width: 10 - 20.5 mm
  • Cable thickness: 3-8 mm
Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

PG21

Material

Polystyrene (EPS)

Clamp Ø

10 mm

Terminal Ø (max.)

20.5 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+60 °C

IP54

Spanner size

32 mm

30 mm

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52005680

Type

SKINDICHT® SVFK PG 21

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043652 LAPP 52005680 Cable gland PG21 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043652 LAPP 52005680 Cable gland PG21 Polystyrene (EPS) Grey-white (RAL 7035) 25 pc(s)

Description

Economic plastic design. lateral sealing lips automatically adapt to. Cable individual seal dimensions omitted. Dimension-tolerant system. Large clear width, hence, up to two flat cables are clamped.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?