• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52107905 Cable gland M63 M63 Polyamide Grey-white (RAL 7035) 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M63
Material
Polyamide
Factory colour
Grey-white (RAL 7035)
Internal thread
M63
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SVFK cable bushing

Our service for you

Technical specifications

  • Cable width: 36 - 45 mm
  • Cable thickness: 5 - 12 mm
Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M63

Internal thread

M63

Material

Polyamide

Thread length

11 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

IP54

Spanner size

65 mm

60 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52107905

Type

SKINDICHT® SVFK-M 63/48

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043662 LAPP 52107905 Cable gland M63 M63 Polyamide Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043662 LAPP 52107905 Cable gland M63 M63 Polyamide Grey-white (RAL 7035) 5 pc(s)

Description

Economic plastic design. lateral sealing lips automatically adapt to. Cable individual seal dimensions omitted. Dimension-tolerant system. Large clear width, hence, up to two flat cables are clamped.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?