• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52107903 Cable gland for ribbon cables M50 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M50
Material
Polyamide
Features
for ribbon cables
Factory colour
Grey-white (RAL 7035)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINDICHT ® SVFK cable bushing

Our service for you

Technical specifications

  • Cable width: 26 - 35 mm
  • Cable thickness: 4 - 11.5 mm
Product type

Cable gland

Features

for ribbon cables

Factory colour

Grey-white (RAL 7035)

External thread

M50

Internal thread

M50

Material

Polyamide

Thread length

11 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

IP54

Spanner size

53 mm

50 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52107903

Type

SKINDICHT® SVFK-M 50/36

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043660 LAPP 52107903 Cable gland for ribbon cables M50 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043660 LAPP 52107903 Cable gland for ribbon cables M50 M50 Polyamide Grey-white (RAL 7035) 5 pc(s)

Description

Economic plastic design. lateral sealing lips automatically adapt to. Cable individual seal dimensions omitted. Dimension-tolerant system. Large clear width, hence, up to two flat cables are clamped.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?